Cart

KMKP 900-2,2 IA

VISHAY KMKP 900-2,2 IA

image shown is a representation only

VISHAY

FP 2,2uF 900Vdc MKP _NO ROHS
Supplier: Vishay
Matchcode: FP2,2U900V
Rutronik No.: KFO4755
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
17.26 $
1,726.00 $

Parameter

C(N)
2,2µ F
U(N)
900 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKP
Test voltage
1935 V
Pulse immunity
500 V/µs
T(A) max
70 °C
T(A) min
-25 °C
Diameter/Width
35 mm
Height
72 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
1
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?