Cart

KBU4B-E4/51

VISHAY

BRIDGE-RECT. 4A 100V FLAT
Supplier: Vishay
Matchcode: KBU4B
Rutronik No.: BG2650
Unit Pack: 250
MOQ: 500
package: KBU
Packaging: BULK
On request
0.8336 $
416.80 $

Prices

500 0.8336 $
1,000 0.7932 $
1,500 0.717 $
2,000 0.6588 $

Parameter

I(F)
4 A
U(RRM)
100 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?