Cart

KBP08M-E4/51

VISHAY KBP08M-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 1,5A 800V KBPM
Supplier: Vishay
Matchcode: KBP08M
Rutronik No.: BG3927
Unit Pack: 600
MOQ: 1200
package: KBPM
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2611 $
313.32 $

Prices

1,200 0.2611 $
2,400 0.2563 $

Parameter

I(F)
1.5 A
U(RRM)
800 V
Package
KBPM
Packaging
TRAY
U(F)
1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?