Cart

K561K10X7RH5TH5

VISHAY K561K10X7RH5TH5

image shown is a representation only

VISHAY

KV 560pF 100V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KV560P5,0X7R100K NORM
Rutronik No.: KKK24856
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.068 $
1,360.00 $

Prices

20,000 0.068 $
40,000 0.0668 $

Parameter

C(N)
560p F
V(N)
100 V
Case size
10
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
flat bent
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.6 mm
Diameter/width
2.3 mm
Height
3.6 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT
Tape pitch
12.7 mm
Leadfree Defin.
10
Bendingstrength
neglicible mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?