Cart

K330J10C0GH5TL2

VISHAY K330J10C0GH5TL2

image shown is a representation only

VISHAY

KV 33pF 100V 5% RM2,5 NP0
Supplier: Vishay
Matchcode: KV33P2,5NP0100J NORM
Rutronik No.: KKK17219
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.0604 $
1,208.00 $

Prices

20,000 0.0604 $
40,000 0.0591 $

Parameter

C(N)
33p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Diameter/width
5 mm
Wire length
20 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?