Cart

K3010P-X007T

VISHAY K3010P-X007T

image shown is a representation only

VISHAY

PHOTOTRIAC,250VDRM,IFT=15MA,NZC
Supplier: Vishay
Matchcode: K3010P-X007T
Rutronik No.: IRCOUP1945
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3513 $
351.30 $

Prices

1,000 0.3513 $
2,000 0.2945 $
5,000 0.2891 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
350 mW
Forward volt.ty
1.25 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
V(DRM)
250 V
Zero cross
N Y/N
Trigger current
15 mA
VDE
Y Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?