Cart

IWTX47R0BEEB240K11

VISHAY IWTX47R0BEEB240K11

image shown is a representation only

VISHAY

IWTX Tx-TransmitterCoil 24uH
Supplier: Vishay
Matchcode: INDR24U+5/-10%
Rutronik No.: IND16978
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
5.62 $
562.00 $

Parameter

Inductance
24 µH
Tolerance
+5/-10 %
Technology
WIREWOUND
R(DC)typ.
0.071 Ohm
Test frequency
0.2 MHz
Height
4.9 mm
Diameter
47 mm
T(A)min
-55 °C
T(A)max
155 °C
Quality
200
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Mexico
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?