Cart

ISOLATOR5058M61

VISHAY ISOLATOR5058M61

image shown is a representation only

VISHAY

KSO 1pF 10% 12kVrms R7 M6thread _NO ROHS
Supplier: Vishay
Matchcode: KSO1,0PR712KKINSULATOR
Rutronik No.: KKK24158
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

C(N)
1p F
V(N)
12000 V
Dielectric
R7
Style
DISC
Tolerance
10%
Design / type
THREAD
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
unknown °C
T(A) max
+100 °C
Notes
M6
Length
58 mm
Diameter/width
50 mm
Electrodes
ES
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?