IRLR024TRPBF
IRLR024TRPBF
Description:
N-CH 60V 14A 100mOhm TO-252
Supplier:
VISHAY
Matchcode:
IRLR024TRPBF
Rutronik No.:
LVMOS1737
Unit Pack:
2000
MOQ:
2000
package:
TO-252
Packaging:
REEL
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 14 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 18 nC
- P(tot)
- 42 W
- R(thJC)
- 3,0 K/W
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks