Cart

IRFU420APBF

VISHAY IRFU420APBF

image shown is a representation only

VISHAY

MOSFET 500V 3Ohm 3A TO251
Supplier: Vishay
Matchcode: IRFU420APBF
Rutronik No.: TMOSP10094
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4772 $
1,431.60 $

Prices

3,000 0.4772 $
4,500 0.4692 $
6,000 0.4612 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
3.3 A
RDS(on)at 10V
3000 mOhm
Package
TO251
Q(g)
17 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?