Cart

IRFU320PBF

VISHAY IRFU320PBF

image shown is a representation only

VISHAY

N-CH 400V 3,1A 1800mOhm TO251
Supplier: Vishay
Matchcode: IRFU320PBF
Rutronik No.: TMOS1068
Unit Pack: 3000
MOQ: 3000
package: TO251
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4247 $
1,274.10 $

Prices

3,000 0.4247 $
6,000 0.41 $
9,000 0.3954 $

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
3.1 A
RDS(on)at 10V
1800 mOhm
Package
TO251
Q(g)
20 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?