Cart

IRFP240PBF

VISHAY IRFP240PBF

image shown is a representation only

VISHAY

N-CH 200V 20A 180mOhm TO247-3
Supplier: Vishay
Matchcode: IRFP240PBF
Rutronik No.: TMOSP10667
Unit Pack: 25
MOQ: 500
package: TO247
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0508 $
525.40 $

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
180 mOhm
Package
TO247
Q(g)
140 nC
P(tot)
190 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?