Cart

IRFL110TRPBF

VISHAY IRFL110TRPBF

image shown is a representation only

VISHAY

N-CHAN.-FET 1,5A 100V SOT223
Supplier: Vishay
Matchcode: IRFL110TRPBF
Rutronik No.: TMOSS6222
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2432 $
608.00 $

Prices

2,500 0.2432 $
5,000 0.237 $
7,500 0.231 $
10,000 0.226 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
540 mOhm
Package
SOT223
P(tot)
3.1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?