Cart

IRFD9120PBF

VISHAY

P-CH -100V -1A 600mOhm HVMDIP
Supplier: Vishay
Matchcode: IRFD9120PBF
Rutronik No.: TMOS1058
Unit Pack: 100
MOQ: 2500
package: HVMDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3753 $
938.25 $

Prices

2,500 0.3753 $
5,000 0.369 $
7,500 0.3627 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-1 A
RDS(on)at 10V
600 mOhm
Package
HVMDIP
Q(g)
18 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Technology
HEXDIP
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?