Cart

IRFD9110PBF

VISHAY

P-CH 100 0,7A 1200mOhm HVMDIP
Supplier: Vishay
Matchcode: IRFD9110PBF
Rutronik No.: TMOSP12781
Unit Pack: 100
MOQ: 2500
package: HVMDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.323 $
807.50 $

Prices

2,500 0.323 $
5,000 0.317 $
7,500 0.32 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-0,7 A
RDS(on)at 10V
1200 mOhm
Package
HVMDIP
Q(g)
8.7 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?