Cart

IRFD120PBF

VISHAY

N-CH 100V 1,3A 270mOhm HVMDIP
Supplier: Vishay
Matchcode: IRFD120PBF
Rutronik No.: TMOS1059
Unit Pack: 100
MOQ: 2500
package: HVMDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
800.00 $

Prices

2,500 0.32 $
5,000 0.315 $
7,500 0.31 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
1.3 A
RDS(on)at 10V
270 mOhm
Package
HVMDIP
Q(g)
16 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Technology
HEXDIP
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?