Cart

IRFBE30PBF

VISHAY IRFBE30PBF

image shown is a representation only

VISHAY

N-CH 800V 4,1A 3000mOhm TO220AB
Supplier: Vishay
Matchcode: IRFBE30PBF
Rutronik No.: TMOS2466
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.8753 $
875.30 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.1 A
RDS(on)at 10V
3000 mOhm
Package
TO220
Q(g)
78 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?