Cart

IRF830PBF

VISHAY IRF830PBF

image shown is a representation only

VISHAY

N-CH 500V 5A 1500mOhm TO220-3
Supplier: Vishay
Matchcode: IRF830PBF
Rutronik No.: TMOSP8833
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4894 $
489.40 $

Prices

1,000 0.4894 $
2,500 0.4813 $
5,000 0.4732 $
7,500 0.4651 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1500 mOhm
Package
TO220-3
Q(g)
38 nC
P(tot)
74 W
R(thJC)
1.7 K/W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?