Cart

ILHB0805ER251V

VISHAY ILHB0805ER251V

image shown is a representation only

VISHAY

ILHB 0805 250R/100MHz 3A
Supplier: Vishay
Matchcode: FEC250R0805
Rutronik No.: FE3882
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0315 $
252.00 $

Prices

8,000 0.0315 $
16,000 0.031 $
40,000 0.0304 $
80,000 0.0298 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
250 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.04 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?