Cart

ILD621-X007T

VISHAY ILD621-X007T

image shown is a representation only

VISHAY

OPTOCOUPLER DUALCHANNEL 50% SMT
Supplier: Vishay
Matchcode: ILD621-X007T
Rutronik No.: IRCOUP1537
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.46 $
460.00 $

Prices

1,000 0.46 $
2,000 0.382 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.020 ms
Fall time
0.002 ms
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
400 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?