Cart

ILD615-2

VISHAY ILD615-2

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CH. 63-125%
Supplier: Vishay
Matchcode: ILD615-2
Rutronik No.: IRCOUP1218
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3498 $
699.60 $

Prices

2,000 0.3498 $
5,000 0.3434 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
DIP-8
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0028 ms
Fall time
0.014 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
400 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?