Cart

ILD213T

VISHAY ILD213T

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CHANNEL >100%
Supplier: Vishay
Matchcode: ILD213T
Rutronik No.: IR3222
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2929 $
585.80 $

Prices

2,000 0.2929 $
6,000 0.2795 $

Parameter

Channels
2
Iso.voltage
3000 Vrms
Package1
SOIC-8
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.004 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
P(tot)max
300 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?