Cart

ILC0402ER1N2S

VISHAY ILC0402ER1N2S

image shown is a representation only

VISHAY

ILC0402 1,2nH 300mA 0.3nH
Supplier: Vishay
Matchcode: INDC0,0012U0402
Rutronik No.: IND16505
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0361 $
361.00 $

Prices

10,000 0.0361 $
20,000 0.0354 $
40,000 0.0347 $
60,000 0.0341 $

Parameter

Mounting
SMD
Inductance
0.00012 µH
Current rated
300 mA
Tolerance
0,3nH %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)typ.
0.12 Ohm
Test frequency
100 MHz
T(A)min
-55 °C
T(A)max
125 °C
SFR
17000 MHz
Quality
8
Series
ILC-0402
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?