Cart

IHLP8787MZER150M5A

VISHAY IHLP8787MZER150M5A

image shown is a representation only

VISHAY

IHLP8787 15uH 23,5A +20/-10%
Supplier: Vishay
Matchcode: INDC15U
Rutronik No.: IND12328
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.98 $
1,098.00 $

Prices

100 10.98 $
200 10.78 $
300 10.48 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
23500 mA
Current sat.
24000 mA
Tolerance
+20/-10 %
Technology
COMPOSITE
R(DC)typ.
0.00562 Ohm
R(DC)max.
0.00611 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22 mm
Width
22.48 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
4.71 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
United States
ABC-Code
A
Supplier Leadtime
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?