Cart

IHLP8787MZER150M51

VISHAY

IHLP8787 15uH 23,5A 20%
Supplier: Vishay
Matchcode: INDC15U20%
Rutronik No.: IND17489
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
10.48 $
1,048.00 $

Prices

100 10.48 $
200 9.34 $
300 9.07 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
23500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
24000 mA
R(DC)typ.
0.00562 Ohm
R(DC)max.
0.00611 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.48 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
4.71 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Israel
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?