Cart

IHLP6767GZER2R2M01

VISHAY IHLP6767GZER2R2M01

image shown is a representation only

VISHAY

IHLP6767GZ 2,2uH 62A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND17565
Unit Pack: 200
MOQ: 5000
Packaging: REEL
On request
2.64 $
13,200.00 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
35000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
62000 mA
R(DC)typ.
0.0024 Ohm
R(DC)max.
0.0053 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?