Cart

IHLP6767GZER1R8MA1

VISHAY IHLP6767GZER1R8MA1

image shown is a representation only

VISHAY

IHLP6767GZ 1,8uH 65A 20%
Supplier: Vishay
Matchcode: INDC1,8U20%
Rutronik No.: IND11519
Unit Pack: 200
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.16 $
2,160.00 $

Prices

1,000 2.16 $
1,200 2.12 $

Parameter

Mounting
SMD
Inductance
1.8 µH
Current rated
38000 mA
Current sat.
65000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
1.96 Ohm
R(DC)max.
2.1 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?