Cart

IHLP6767GZER150M11

VISHAY IHLP6767GZER150M11

image shown is a representation only

VISHAY

IHLP6767GZ 15,0uH 12A 20% R
Supplier: Vishay
Matchcode: INDC15,0U20%
Rutronik No.: IND13415
Unit Pack: 200
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
2,340.00 $

Prices

1,000 2.34 $
1,200 2.29 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
14000 mA
Current sat.
12000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0137 Ohm
R(DC)max.
0.0133 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
7.5 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?