Cart

IHLP6767GZER100M01

VISHAY IHLP6767GZER100M01

image shown is a representation only

VISHAY

IHLP6767GZ 10uH 12,5A 20%
Supplier: Vishay
Matchcode: INDC10U20%
Rutronik No.: IND13154
Unit Pack: 200
MOQ: 1000
Packaging: REEL
On request
2.55 $
2,550.00 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
16500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
25000 mA
R(DC)typ.
0.0116 Ohm
R(DC)max.
0.012 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?