Cart

IHLP5050FDER2R2M5A

VISHAY IHLP5050FDER2R2M5A

image shown is a representation only

VISHAY

IHLP5050FD 2,2uH 21,5A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND16535
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.38 $
845.00 $

Prices

250 3.38 $
500 3.32 $
750 3.26 $
1,250 3.20 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
25500 mA
Current sat.
21500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.00343 Ohm
R(DC)max.
0.00367 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.259 mm
Width
12.9 mm
Height
6.4 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
23.3 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?