Cart

IHLP5050CEER6R8M01

VISHAY

IHLP5050CE 6,8uH 9A 20% R
Supplier: Vishay
Matchcode: INDC6,8U20%
Rutronik No.: IND17646
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.8823 $
441.15 $

Prices

500 0.8823 $
1,000 0.794 $
1,500 0.7867 $
2,000 0.7793 $
2,500 0.7646 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
9000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
18000 mA
R(DC)typ.
0.0198 Ohm
R(DC)max.
0.022 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
13.2 mm
Width
12.9 mm
Height
3.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?