Cart

IHLP3232CZER100M01

VISHAY IHLP3232CZER100M01

image shown is a representation only

VISHAY

IHLP3232CZ 10uH 4,7A 20%
Supplier: Vishay
Matchcode: INDC10U20%
Rutronik No.: IND16494
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6785 $
678.50 $

Prices

1,000 0.6785 $
4,000 0.6662 $
6,000 0.6538 $
8,000 0.6415 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
4700 mA
Current sat.
8200 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0665 Ohm
R(DC)max.
0.0712 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
8.64 mm
Width
8.18 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
15 MHz
Series
IHLP3232
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
United States
ABC-Code
B
Supplier Leadtime
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?