Cart

IHLP2525CZERR82M01

VISHAY IHLP2525CZERR82M01

image shown is a representation only

VISHAY

IHLP2525CZ 0,82uH 24A 20%
Supplier: Vishay
Matchcode: INDC0,82U20%
Rutronik No.: IND15971
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.412 $
824.00 $

Prices

2,000 0.412 $
4,000 0.3708 $
6,000 0.3639 $

Parameter

Inductance
0.82 µH
Mounting
SMD
Current rated
13000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
24000 mA
R(DC)typ.
0.0067 Ohm
R(DC)max.
0.008 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.86 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
5 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?