Cart

IHLP2525CZER8R2M11

VISHAY IHLP2525CZER8R2M11

image shown is a representation only

VISHAY

IHLP2525CZ 8,2uH 4,0A 20%
Supplier: Vishay
Matchcode: INDC8,2U20%
Rutronik No.: IND15975
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.35 $
700.00 $

Prices

2,000 0.35 $
4,000 0.34 $
6,000 0.337 $
8,000 0.33 $

Parameter

Mounting
SMD
Inductance
8.2 µH
Current rated
5000 mA
Current sat.
4000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0523 Ohm
R(DC)max.
0.0549 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.86 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?