Cart

IHLP2525AHER1R0M01

VISHAY IHLP2525AHER1R0M01

image shown is a representation only

VISHAY

IHLP2525AH 1,0uH 7,0A 20%
Supplier: Vishay
Matchcode: INDC1,0U20%
Rutronik No.: IND16796
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5919 $
1,183.80 $

Prices

2,000 0.5919 $
4,000 0.565 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
7000 mA
Current sat.
11500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0175 Ohm
R(DC)max.
0.0183 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.86 mm
Height
1.80 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?