Cart

IHLP2020CZER100M1A

VISHAY IHLP2020CZER100M1A

image shown is a representation only

VISHAY

IHLP2020CZ 10uH 2,5A 20%
Supplier: Vishay
Matchcode: INDC10U20%
Rutronik No.: IND13949
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5629 $
1,125.80 $

Prices

2,000 0.5629 $
12,000 0.5528 $
22,000 0.5425 $
38,000 0.5323 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
2750 mA
Current sat.
2250 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.1221 Ohm
R(DC)max.
0.1319 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.49 mm
Width
5.49 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
17 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?