Cart

IHLP2020BZER4R7M01

VISHAY IHLP2020BZER4R7M01

image shown is a representation only

VISHAY

IHLP2020BZ 4,7uH 2,8A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND17396
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4224 $
844.80 $

Prices

2,000 0.4224 $
4,000 0.3802 $
6,000 0.3731 $
8,000 0.3661 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
2800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
5000 mA
R(DC)typ.
0.108 Ohm
R(DC)max.
0.116 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.18 mm
Width
5.18 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
28000 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?