Cart

IHHP1008AZER4R7M01

VISHAY IHHP1008AZER4R7M01

image shown is a representation only

VISHAY

IHHP1008AZ 4,7uH 1,4A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND16257
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.2895 $
868.50 $

Prices

3,000 0.2895 $
6,000 0.2843 $
12,000 0.279 $
18,000 0.2737 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.24 Ohm
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?