Cart

IHHP1008ABER4R7M01

VISHAY IHHP1008ABER4R7M01

image shown is a representation only

VISHAY

IHHP1008AB 4,7uH 1,6A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND16256
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.3236 $
970.80 $

Prices

3,000 0.3236 $
6,000 0.3177 $
12,000 0.3118 $
18,000 0.3059 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.055 Ohm
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?