HVR3700001004FR500
HVR3700001004FR500
Description:
HVR37 1M 1% 0,5W TK200
Supplier:
VISHAY
Matchcode:
MF04111M1%
Rutronik No.:
WLR4102
Unit Pack:
5000
MOQ:
5000
package:
0411
Packaging:
REEL
Find Alternatives
- Resistor value
- 1M Ω
- Package
- 0411
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 3500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 10 mm
- Diameter
- 4 mm
- Wire diameter
- 0,7 mm
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 14 weeks