HVCC203Y6P102MEAX
HVCC203Y6P102MEAX
Description:
KE 1,0nF 20000V 20% RM12,5 Y6P
Supplier:
VISHAY
Matchcode:
KE1,0N12,5Y6P20KM
Rutronik No.:
KKS5858
Unit Pack:
250
MOQ:
2000
Packaging:
BULK
- C(N)
- 1n F
- V(N)
- 20000 V
- Pitch
- 12.5 mm
- Dielectric
- Y6P
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -30 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 9 mm
- Diameter/width
- 17 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks