Cart

HV1812Y471KXMATHV

VISHAY

KC 470pF 1812 5000V X7R 10%
Supplier: Vishay
Matchcode: KC470P1812X7R5K0K NORM
Rutronik No.: KKK24801
Unit Pack: 1000
MOQ: 10000
package: 1812
Packaging: REEL BLI
On request
0.5199 $
5,199.00 $

Parameter

C(N)
470p F
Case size
1812
Dielectric
X7R
V(N)
5000 V
Tolerance
10%
Design / type
FL
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
n.a. mm
Termination
NISN
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.7 mm
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1812
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?