Cart

HV1812Y222KXHATHV

VISHAY

KC 2,2nF 1812 3000V X7R 10%
Supplier: Vishay
Matchcode: KC2,2N1812X7R3K0K NORM
Rutronik No.: KKK23618
Unit Pack: 1000
MOQ: 10000
package: 1812
Packaging: REEL BLI
On request
0.3477 $
3,477.00 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
1812
Dielectric
X7R
V(N)
3000 V
Tolerance
10%
Design / type
FL
Purpose of use
COMMERCIAL
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
n.a. mm
Tape type
7 inch
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.7 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?