HV1812A680KXMATHV
HV1812A680KXMATHV
Description:
KC 68pF 1812 5000V NP0 10%
Supplier:
VISHAY
Matchcode:
KC68P1812NP05K0K NORM
Rutronik No.:
KKH2160
Unit Pack:
1000
MOQ:
2000
package:
1812
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 68p F
- Case size
- 1812
- Dielectric
- NP0
- V(N)
- 5000 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- FL
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- n.a. mm
- Termination
- NISN
- Length
- 4,5 mm
- Diameter/width
- 3,2 mm
- Height
- 2,7 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Notes
- DOUBL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 16 weeks