HTS05235005FPB19
HTS05235005FPB19
Description:
HTS523 50M 1% 1W TK150
Supplier:
VISHAY
Matchcode:
MF092250M1%
Rutronik No.:
WLR3183
Unit Pack:
30
MOQ:
30
Packaging:
BOX
- Resistor value
- 50M Ω
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 5000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 23 mm
- Width
- 4.5 mm
- Diameter
- 4.5 mm
- Spec.features
- HI VOLTAGE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks