Cart

HTS05235005FPB19

VISHAY

HTS523 50,0M 1% 1W TK150
Supplier: Vishay
Matchcode: HTS52350,0M1%
Rutronik No.: WMF14851
Unit Pack: 30
MOQ: 30
package: 0922
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
17.48 $
524.40 $

Prices

30 17.48 $
10,020 15.61 $

Parameter

Resistor value
50M Ω
Package
0922
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
23 mm
Diameter
4.5 mm
Spec.features
HI VOLTAGE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?