Cart

HDE472MBDEJ0KR

VISHAY HDE472MBDEJ0KR

image shown is a representation only

VISHAY

KE 4,7nF 4000V 20% RM12,5 Y5U
Supplier: Vishay
Matchcode: KE4,7N12,5Y5U4K0M
Rutronik No.: KKS2320
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8132 $
1,626.40 $

Parameter

C(N)
4,7n F
V(N)
4000 V
Pitch
12.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-40 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
18 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?