Cart

HAZ102KBABF0KR

VISHAY HAZ102KBABF0KR

image shown is a representation only

VISHAY

KE 1,0nF 1000V 10% RM5,0 K2000
Supplier: Vishay
Matchcode: KE1,0N5,0K20001K0K
Rutronik No.: KKS3250
Unit Pack: 2000
MOQ: 8000
Packaging: BULK
On request
0.2757 $
2,205.60 $

Prices

8,000 0.2757 $
16,000 0.2705 $

Parameter

C(N)
1n F
V(N)
1000 V
Pitch
5 mm
Dielectric
K2000
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-40 °C
T(A) max
+85 °C
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?