Cart

H11AA1-X007T

VISHAY H11AA1-X007T

image shown is a representation only

VISHAY

OPTOCOUPLER AC INPUT W. BASECON
Supplier: Vishay
Matchcode: H11AA1-X007T
Rutronik No.: IRCOUP2769
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
On request
0.59 $
590.00 $

Prices

1,000 0.59 $
2,000 0.57 $
3,000 0.5628 $
4,000 0.5399 $
5,000 0.5216 $

Parameter

Channels
1
Speed
0.1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.4 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
4000 ns
t(PHL)
6000 ns
CMR typ.
500 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?