Cart

GWS05033309KLX000

VISHAY

GWS50 33R 10% 40W
Supplier: Vishay
Matchcode: RWR40W33R10%
Rutronik No.: WDR11267
Unit Pack: 1
MOQ: 20
Packaging: BOX
On request
13.20 $
264.00 $

Parameter

Resistor value
33 Ω
Res.tolerance
10 %
Power rating
40 W
Max.oper.volt.
400 V
Length
62 mm
Width
14.8 mm
Height
14.8 mm
Automotive
NO
Spec.features
SL
Packaging
BOX
Technology
WIREWOUND
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?